Schützinger SURB 2112 Ni/RT Safety Banana Jack Red 1pc

Image Representative of Range

Schützinger SURB 2112 Ni/RT Safety Banana Jack Red 1pc

MPN
SURB 2112 Ni / RT
Brand
Schutzinger
EAN-13
2050006625385
Order Code
06-7823
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Red
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £4.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The Schützinger SURB 2112 Ni / RT safety banana jack is a red, high-quality connector designed for secure laboratory connections. This 4 mm safety jack plug offers reliable performance for electrical testing and measurement purposes. Typically used in laboratory environments, it ensures safe and stable connections for various testing instruments.
Plug / Socket Both
Insulated Yes
Colour Red
Contact Material Nickel plated
Insulation Material PA 6.6
Nominal Current 32A
Scoop-proof Yes
Type Safety banana jack

Reviews

Be the first to submit a review

Trustpilot