Schützinger SPS 2700 Ni/RT Safety Test Probe 4mm Socket Red 1pc

Image Representative of Range

Schützinger SPS 2700 Ni/RT Safety Test Probe 4mm Socket Red 1pc

MPN
SPS 2700 Ni / RT
Brand
Schutzinger
EAN-13
2050006629321
Order Code
06-7807
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £6.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

Schützinger manufactures the SPS 2700 Ni / RT Safety test probe, featuring a 4 mm socket and a red colour. This spring-loaded test probe ensures secure and efficient connections, suitable for electrical testing applications. It's commonly used in safety-critical environments to provide reliable and accurate test results.
Type Safety test probe
Colour Red
Connection 4 mm socket
Jack Diameter 4mm
Max. resistance 5mΩ
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 1000V
Tip material Nickel plated

Reviews

Be the first to submit a review

Trustpilot