Schützinger SPS 2590 Ni/RT Safety Test Probe 4mm Socket Red 1pc

Image Representative of Range

Schützinger SPS 2590 Ni/RT Safety Test Probe 4mm Socket Red 1pc

MPN
SPS 2590 Ni / RT
Brand
Schutzinger
EAN-13
2050006629307
Order Code
06-7803
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £5.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

The Schützinger SPS 2590 Ni / RT is a safety test probe featuring a 4 mm socket, available in red. This spring-loaded test sensor is designed for precise and reliable electrical measurements. Typical applications include use in laboratories, testing facilities, and electronic servicing environments.
Type Safety test probe
Colour Red
Connection 4 mm socket
Jack Diameter 4mm
Max. resistance 20mΩ
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 1000V
Tip material Steel

Reviews

Be the first to submit a review

Trustpilot