Christmas Opening Hours and Delivery Dates here
Schützinger SPS 2381 Ni/SW Safety Test Probe 4mm Socket Black 1pc

Schützinger SPS 2381 Ni/SW Safety Test Probe 4mm Socket Black 1pc

Order Code:

06-7801

Brand: Schutzinger MPN: SPS 2381 Ni / SW EAN-13: 4064161290270

Discontinued


The Schützinger SPS 2381 Ni / SW is a safety test probe with a 4 mm socket in black, ideal for electrical testing. Its spring-loaded mechanism ensures secure and reliable contact. Typically used in laboratory and field testing settings, this probe is designed for precise and safe electrical measurements.
Type Safety test probe
Nominal Current 5A
Nominal Voltage 1000V
Colour Black
Connection 4 mm socket
Max. resistance 5mΩ
Nominal current - rounded value 5A
Tip material Steel

Trustpilot