Schützinger SPS 2124 Ni/SW Safety Test Probe 4mm Socket Black 1pc

Image Representative of Range

Schützinger SPS 2124 Ni/SW Safety Test Probe 4mm Socket Black 1pc

MPN
SPS 2124 Ni / SW
Brand
Schutzinger
EAN-13
2050006629277
Order Code
06-7795
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £10.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Schützinger SPS 2124 Ni / SW is a safety test probe with a 4 mm socket, available in black. It features a spring-loaded design for reliable connection and secure contact during testing procedures. This probe is typically used for electrical testing and diagnostics in various engineering and technical settings.
Type Safety test probe
Colour Black
Connection 4 mm socket
Jack Diameter 4mm
Max. resistance 20mΩ
Nominal Current 32A
Nominal current - rounded value 32A
Nominal Voltage 1000V
Tip material Steel

Reviews

Be the first to submit a review

Trustpilot