Schützinger SPL 7312 Ni/1/100/SW Test Lead 4mm Plug Black 1pc

Image Representative of Range

Schützinger SPL 7312 Ni/1/100/SW Test Lead 4mm Plug Black 1pc

MPN
SPL 7312 Ni / 1 / 100 / SW
Brand
Schutzinger
EAN-13
4064161290256
Order Code
06-7792
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Red
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £21.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Schützinger SPL 7312 Ni / 1 / 100 / SW is a safety test lead featuring a 4 mm plug in black, intended for secure and accurate electrical testing. Manufactured by Schützinger, this test lead ensures reliable connectivity and safety during testing procedures. It is typically used in electronic laboratories and maintenance environments for testing and measuring electrical circuits.
Nominal Current 16A
Type Safety test lead
Colour Black
Cross Section 1mm²
Nominal Voltage 1000V
Temperature Range -10 - +90°C
Type A 4 mm plug
Type B Test probe

Reviews

Be the first to submit a review

Trustpilot