Schützinger SPL 7312 Ni/1/100/RT Safety Test Lead 4mm Red 1pc

Image Representative of Range

Schützinger SPL 7312 Ni/1/100/RT Safety Test Lead 4mm Red 1pc

MPN
SPL 7312 Ni / 1 / 100 / RT
Brand
Schutzinger
EAN-13
4064161290249
Order Code
06-7785
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Red
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £21.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Schützinger SPL 7312 Ni / 1 / 100 / RT safety test lead features a 4 mm plug and comes in red, offering reliable conductivity and durability. Designed for professional use, this test lead ensures safety during electrical testing in labs or maintenance environments. Ideal for precise measurements, the lead supports efficient troubleshooting and diagnostics.
Nominal Current 16A
Type Safety test lead
Colour Red
Cross Section 1mm²
Nominal Voltage 1000V
Temperature Range -10 - +90°C
Type A 4 mm plug
Type B Test probe

Reviews

Be the first to submit a review

Trustpilot