Schützinger SKPS 8341 Ni/RT Safety Test Clip 4mm Socket Red 1pc

Image Representative of Range

Schützinger SKPS 8341 Ni/RT Safety Test Clip 4mm Socket Red 1pc

MPN
SKPS 8341 Ni / RT
Brand
Schutzinger
EAN-13
4064161290225
Order Code
06-7773
Country of Origin
France
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £30.88
10+ £29.38
25+ £27.79
50+ £26.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Schützinger SKPS 8341 Ni / RT Safety test clip is a nickel-plated crocodile clamp with a 4 mm socket, offered in red. Known for its secure grip and durable build, it is used in electrical testing applications to ensure safe and reliable connections. This single-piece clip is ideal for laboratory and field diagnostics.
Type Safety test clip
Colour Red
Connection 4 mm socket
Max. resistance 3mΩ
Nominal Current 20A
Nominal Voltage 1000V
Temperature Range -25 - +80°C
Tip material Nickel-plated

Reviews

Be the first to submit a review

Trustpilot