Schützinger SKPS 7630 Ni/RT Safety Test Clip Red 4 mm Socket 1pc

Image Representative of Range

Schützinger SKPS 7630 Ni/RT Safety Test Clip Red 4 mm Socket 1pc

MPN
SKPS 7630 Ni / RT
Brand
Schutzinger
EAN-13
4064161290201
Order Code
06-7769
Country of Origin
France
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £18.65
10+ £17.99
25+ £17.90
50+ £17.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Schützinger SKPS 7630 Ni / RT Safety test clip is an alligator clip with a 4 mm socket, designed for secure electrical testing. Manufactured by Schützinger, it features a red exterior for high visibility and safety. Typically used in electrical testing and diagnostics, this clip ensures reliable connections with minimal risk.
Type Safety test clip
Colour Red
Connection 4 mm socket
Max. resistance 50mΩ
Nominal Current 20A
Nominal Voltage 1000V
Temperature Range -25 - +80°C
Tip material Nickel-plated

Reviews

Be the first to submit a review

Trustpilot