Schützinger SFK 8465 Ni/M4/7/RT Safety Connector Spring-loaded Red 1pc

Image Representative of Range

Schützinger SFK 8465 Ni/M4/7/RT Safety Connector Spring-loaded Red 1pc

MPN
SFK 8465 Ni / M4 / 7 / RT
Brand
Schutzinger
EAN-13
2050006601990
Order Code
06-7761
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Grey Red White
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £5.41
10+ £5.14
25+ £4.87
50+ £4.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

The Schützinger SFK 8465 Ni / M4 / 7 / RT is a spring-loaded safety connector designed in a 4 mm jack format, providing secure and reliable connections. Manufactured by Schützinger, this safety jack plug is ideal for laboratory and testing environments needing precise and safe electrical connections. The connector is particularly suited for applications requiring safety features and efficient connectivity in scientific and industrial settings.
Plug / Socket Both
Insulated Yes
Colour Red
Connection Screws
Contact Material Nickel plated
Jack Diameter 4mm
Nominal Current 32A
Scoop-proof Yes
Type Spring-loaded safety connector
Voltage Rating 600V

Reviews

Be the first to submit a review

Trustpilot