Schützinger SET 7685/MSFK B441/0.5A Test Lead Kit 4mm Plug

Image Representative of Range

Schützinger SET 7685/MSFK B441/0.5A Test Lead Kit 4mm Plug

MPN
SET 7685 / MSFK B441 / 0.5A
Brand
Schutzinger
EAN-13
4064161290188
Order Code
06-7753
Country of Origin
Germany
Qty Was Unit Price (Ex VAT)
1+ £37.78 £37.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Schützinger test lead kit SET 7685 / MSFK B441 / 0.5A includes 4 mm plug connections designed for reliable electrical testing. Manufactured by Schützinger, the set supports up to 0.5A current, making it suitable for low-current measurements. This kit is typically used in laboratories and workshops for professional testing and troubleshooting tasks.
Nominal Current 0.5A
Type Test lead kit
Type A 4 mm plug
Type B 4 mm plug

Reviews

Be the first to submit a review

Trustpilot