Schützinger SEPB 8522 Ni/RT Red Push-Fit Safety Socket 1pc

Image Representative of Range

Schützinger SEPB 8522 Ni/RT Red Push-Fit Safety Socket 1pc

MPN
SEPB 8522 Ni / RT
Brand
Schutzinger
EAN-13
2050006601945
Order Code
06-7751
Country of Origin
France
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £4.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

Schützinger SEPB 8522 Ni / RT Push-fit safety socket is a 4mm safety jack connector, available in red. This device ensures secure and reliable connections in laboratory environments. It is typically used for electrical testing and measurement applications.
Connector Type 4mm Socket
Plug / Socket Socket
Insulated Yes
Colour Red
Connection Type C CEE 7/16 plug 4.8mm
Contact Material Nickel plated
Insulation Material PA 6.6
Jack Diameter 2mm
Nominal Current 10A
Scoop-proof Yes
Type Push-fit safety socket
Voltage Rating 600V

Reviews

Be the first to submit a review

Trustpilot