Schützinger SEPB 8518 Ni/SW Safety Socket Black Push-Fit 1 Piece

Image Representative of Range

Schützinger SEPB 8518 Ni/SW Safety Socket Black Push-Fit 1 Piece

MPN
SEPB 8518 Ni / SW
Brand
Schutzinger
EAN-13
2050006601938
Order Code
06-7749
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
3+ £2.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

The Schützinger SEPB 8518 Ni / SW is a black push-fit safety socket providing a secure connection for laboratory equipment. It offers compatibility with both 2 mm and 4 mm jack plugs, ensuring versatility for various electrical configurations. Typically used in laboratory and testing environments, this safety socket enhances connection safety and reliability.
Plug / Socket Socket
Insulated Yes
Colour Black
Connection Pins
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 24A
Scoop-proof Yes
Type Push-fit safety socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot