Schützinger SEPB 8518 Ni/RT Red Push-Fit Safety Socket 1pc

Image Representative of Range

Schützinger SEPB 8518 Ni/RT Red Push-Fit Safety Socket 1pc

MPN
SEPB 8518 Ni / RT
Brand
Schutzinger
EAN-13
2050006601921
Order Code
06-7747
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
3+ £2.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

The Schützinger SEPB 8518 Ni / RT is a push-fit safety socket designed for secure laboratory connections, available in red. This 4 mm jack socket is ideal for use with Hirschmann connectors and jack plugs. Typical applications include laboratory and educational settings, where safety and reliability are paramount.
Plug / Socket Socket
Insulated Yes
Colour Red
Connection Pins
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 24A
Scoop-proof Yes
Type Push-fit safety socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot