Schützinger SEPB 6453 Ni/SW Push-Fit Safety Socket Black 1 Piece

Image Representative of Range

Schützinger SEPB 6453 Ni/SW Push-Fit Safety Socket Black 1 Piece

MPN
SEPB 6453 Ni / SW
Brand
Schutzinger
EAN-13
2050006601853
Order Code
06-7738
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
3+ £2.27
10+ £2.20
25+ £2.05
50+ £1.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

Schützinger's SEPB 6453 Ni / SW is a black Push-fit safety socket designed for secure and reliable connectivity in laboratory settings. Featuring compatibility with both 2 mm and 4 mm jack sockets, it offers enhanced safety for electrical connections. The socket is ideal for use in various laboratory and electronic testing applications.
Plug / Socket Socket
Insulated Yes
Colour Black
Connection Type C CEE 7/16 plug 6.3mm
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 32A
Scoop-proof Yes
Type Push-fit safety socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot