Schützinger SEPB 6453 Ni/GNGE Push-fit Safety Socket Green-Yellow 1pc

MPN
SEPB 6453 Ni / GNGE
Brand
Schutzinger
EAN-13
2050009137397
Order Code
06-7733
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £1.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

The Schützinger SEPB 6453 Ni / GNGE Push-fit safety socket is a green-yellow laboratory connector designed for secure and reliable connections. This device features a 4 mm jack socket suitable for many testing and measurement applications. Ideal for educational and professional laboratories, it provides safety in environments requiring frequent equipment connections.
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Green-yellow
Connection CEE 7/16 CEE plug
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 32A
Temperature Range From -25 °C to +80 °C.°C
Type Push-fit safety socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot