Schützinger SEPB 6453 Ni/BL Safety Socket Blue Push-fit 1pc

MPN
SEPB 6453 Ni / BL
Brand
Schutzinger
EAN-13
2050009136505
Order Code
06-7727
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
3+ £2.09
10+ £2.00
25+ £1.90
50+ £1.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

Manufactured by Schützinger, the Push-fit safety socket SEPB 6453 Ni / BL is a high-quality 4mm laboratory connector available in blue. Its main features include a secure push-fit design and safety jack socket, which ensures reliable and safe connections for electrical testing or laboratory settings. Typically, this product is used in environments requiring dependable jack plug receptacles, such as schools or testing facilities.
Connector Type 4mm Socket
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Blue
Connection CEE 7/16 CEE plug
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 32A
Temperature Range From -25 °C to +80 °C.°C
Type Push-fit safety socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot