Schützinger SEPB 6451 Ni/RT Push-fit Safety Socket Red 1pc

Image Representative of Range

Schützinger SEPB 6451 Ni/RT Push-fit Safety Socket Red 1pc

MPN
SEPB 6451 Ni / RT
Brand
Schutzinger
EAN-13
2050006601822
Order Code
06-7725
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £2.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

The Schützinger SEPB 6451 Ni / RT Push-fit safety socket is a versatile laboratory connector available in red and suitable for both 2 mm and 4 mm jack applications. Designed as a safety jack socket, it is ideal for secure electrical connections in experimental and testing environments. Commonly used in laboratories, this socket enhances safety and reliability in various testing and measurement applications.
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Red
Connection Type C CEE 7/16 plug 6.3mm
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 24A
Scoop-proof Yes
Type Push-fit safety socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot