Schützinger SEPB 6449 Ni/SW Push-Fit Safety Socket Black 1pc

Image Representative of Range

Schützinger SEPB 6449 Ni/SW Push-Fit Safety Socket Black 1pc

MPN
SEPB 6449 Ni / SW
Brand
Schutzinger
EAN-13
2050006601815
Order Code
06-7723
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
5+ £2.10
10+ £2.02
25+ £1.91
50+ £1.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 9 days

The Schützinger SEPB 6449 Ni / SW is a black, push-fit safety socket designed for use with 4 mm jack plugs. This laboratory connector ensures secure and reliable connections in electrical and electronic applications. Ideal for use in educational and professional laboratory environments, it enhances safety and ease of use.
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Black
Connection Pins
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 24A
Scoop-proof Yes
Type Push-fit safety socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot