Schützinger SEB 8660 Ni/SW Safety Socket Black 1pc Durable Design

MPN
SEB 8660 Ni / SW
Brand
Schutzinger
EAN-13
2050009134495
Order Code
06-7721
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Green Red Yellow
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £1.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 106 in stock

The Schützinger safety socket, model SEB 8660 Ni / SW, is a robust black laboratory connector available as a single piece. This 4mm jack socket is designed for secure and safe connections, ideal for laboratory and testing environments. Its durable construction ensures reliable performance in various electrical and electronic applications.
Connector Type 4mm Socket
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Black
Connection CEE 7/16 CEE plug
Contact Material Nickel plated
Insulation Material PA 6.6
Jack Diameter 2mm
Nominal Current 10A
Temperature Range From -25 °C to +75°C
Type Safety socket
Voltage Rating 600V

Reviews

Be the first to submit a review

Trustpilot