Schützinger SEB 8660 Ni/GE Safety Socket Yellow 1pc

MPN
SEB 8660 Ni / GE
Brand
Schutzinger
EAN-13
2050009137373
Order Code
06-7713
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Green Red Yellow
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £1.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

The Schützinger SEB 8660 Ni / GE safety socket is a yellow, 4mm laboratory connector designed for secure and reliable electrical connections. It features sturdy construction and safety jack plug receptacles suited for use in laboratory and testing environments. Typically employed in electrical and electronics applications, this safety socket ensures optimal performance and compliance with safety standards.
Connector Type 4mm Socket
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Yellow
Connection CEE 7/16 CEE plug
Contact Material Nickel plated
Insulation Material PA 6.6
Jack Diameter 2mm
Nominal Current 10A
Temperature Range From -25 °C to +75°C
Type Safety socket
Voltage Rating 600V

Reviews

Be the first to submit a review

Trustpilot