Schützinger SEB 7080 Ni/OR Safety Socket Orange 1pc

MPN
SEB 7080 Ni / OR
Brand
Schutzinger
EAN-13
2050009137359
Order Code
06-7709
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 132 in stock

Schützinger provides a safety socket in orange, ideal for use as a laboratory connector. The SEB 7080 Ni / OR model accommodates both 2 mm and 4 mm jack plugs, ensuring versatile connectivity. This safety socket is well-suited for applications requiring reliable and secure electrical connections.
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Orange
Connection CEE 7/16 CEE plug
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 24A
Temperature Range From -25 °C to +80 °C.°C
Type Safety socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot