Schützinger SEB 7080 Ni/GNGE Safety Socket Green-Yellow 1pc

MPN
SEB 7080 Ni / GNGE
Brand
Schutzinger
EAN-13
2050009137342
Order Code
06-7707
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 131 in stock

The Schützinger safety socket is a green-yellow, 4 mm jack socket designed for secure and reliable laboratory connections. Manufactured as model SEB 7080 Ni / GNGE, it features a straight blade plug configuration. Ideal for use in electrical testing and experimental setups, it ensures safe and efficient connectivity.
Plug / Socket Socket
Mounting Direction Straight
Insulated Yes
Colour Green-yellow
Connection CEE 7/16 CEE plug
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 24A
Temperature Range From -25 °C to +80 °C.°C
Type Safety socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot