Schützinger SDK 801/SW Safety Quick-Fit Terminal Black 16A 1pc

Image Representative of Range

Schützinger SDK 801/SW Safety Quick-Fit Terminal Black 16A 1pc

MPN
SDK 801 / SW
Brand
Schutzinger
EAN-13
2050006629123
Order Code
06-7695
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £11.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The Schützinger SDK 801 / SW is a safety quick-fit terminal designed for easy and secure connections, capable of handling up to 16 A. This black terminal is ideal for applications requiring reliable electrical connections in technical and industrial environments. It is supplied in single units for precise installation needs.
Type Safety quick-fit terminal
Colour Black
Current Rating 16A
Voltage Rating 300V
Material (details) PA 6.6
Nominal current - rounded value 16A

Reviews

Be the first to submit a review

Trustpilot