Schützinger SDK 801/GE Spring Terminal Yellow 16A Anti-Twist 1pc

MPN
SDK 801 / GE
Brand
Schutzinger
EAN-13
2050004777840
Order Code
06-7689
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Blue Green Yellow
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Schützinger's SDK 801 / GE is a spring-loaded mounting terminal designed for a 16 A current capacity. This yellow terminal is ideal for secure and quick electrical connections in various applications. It is commonly used in industrial and commercial electrical setups for efficient and reliable performance.
Type Spring-loaded mounting terminal
Colour Yellow
Current Rating 16A
Voltage Rating 300V
Connection Spade socket tongue 6.3 mm or soldering
Insulation Type Insulated
Nominal current - rounded value 16A
Temperature Range -25 °C - +90°C

Reviews

Be the first to submit a review

Trustpilot