Schützinger SDK 504/BL Safety Quick-Fit Terminal Blue 16A 1pc

MPN
SDK 504 / BL
Brand
Schutzinger
EAN-13
2050009137250
Order Code
06-7663
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £8.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Schützinger's safety quick-fit terminal in blue is rated at 16 A. The SDK 504 / BL model ensures secure and rapid electrical connections. Ideal for laboratory or industrial use, it facilitates safe current transfer.
Type Safety quick-fit terminal
Colour Blue
Current Rating 16A
Voltage Rating 33VAV/70VDC
Contact Material Nickel plated
Insulation Material PA 6.6
Nominal current - rounded value 16A
Temperature Range From - 25 °C to + 90°C

Reviews

Be the first to submit a review

Trustpilot