Schützinger SDK 503/RT Terminal Spring-loaded Red 16A 1pc

Image Representative of Range

Schützinger SDK 503/RT Terminal Spring-loaded Red 16A 1pc

MPN
SDK 503 / RT
Brand
Schutzinger
EAN-13
2050006629017
Order Code
06-7659
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £9.07
10+ £8.61
25+ £8.15
50+ £7.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Schützinger SDK 503 / RT is a spring-loaded terminal designed for efficient and secure electrical connections. It supports a current rating of 16 A and comes in a red colour for easy identification. Typical applications include use in control panels and various electrical assemblies.
Type Spring-loaded terminal
Colour Red
Current Rating 16A
Voltage Rating 33VAV/70VDC
Material (details) PA 6.6
Nominal current - rounded value 16A

Reviews

Be the first to submit a review

Trustpilot