Schützinger SDK 503/BL Spring-Loaded Terminal Blue 16A 1pc

Image Representative of Range

Schützinger SDK 503/BL Spring-Loaded Terminal Blue 16A 1pc

MPN
SDK 503 / BL
Brand
Schutzinger
EAN-13
2050006629000
Order Code
06-7657
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £9.07
10+ £8.61
25+ £8.15
50+ £7.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Schützinger SDK 503 / BL is a spring-loaded terminal available in blue, designed to handle up to 16 A. It features a robust construction that ensures secure and stable electrical connections. This terminal is typically used in electrical installations and control panels for reliable circuit connectivity.
Type Spring-loaded terminal
Colour Blue
Current Rating 16A
Voltage Rating 33VAV/70VDC
Material (details) PA 6.6
Nominal current - rounded value 16A

Reviews

Be the first to submit a review

Trustpilot