Schützinger SDK 502/RT Spring-loaded Terminal Red 16A 1pc

Image Representative of Range

Schützinger SDK 502/RT Spring-loaded Terminal Red 16A 1pc

MPN
SDK 502 / RT
Brand
Schutzinger
EAN-13
4064161290072
Order Code
06-7653
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £9.24
10+ £8.78
25+ £8.32
50+ £7.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

The Schützinger SDK 502 / RT is a red spring-loaded terminal designed for a 16 A electrical current. It offers reliable and secure connections for electrical systems. This terminal is typically used in various electronic and electrical applications for efficient power distribution.
Type Spring-loaded terminal
Colour Red
Current Rating 16A
Voltage Rating 33VAV/70VDC
Connection Connector
Material (details) PA 6.6
Nominal current - rounded value 16A

Reviews

Be the first to submit a review

Trustpilot