Schützinger PZA 7524/SW Clamp 4 mm Socket Black 1pc

MPN
PZA 7524 / SW
Brand
Schutzinger
EAN-13
4064161290034
Order Code
06-7627
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Red
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £23.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Schützinger PZA 7524 / SW is a black 4 mm socket clamp, also known as a crocodile or alligator clip. This test clamp is typically used for secure connections in electrical testing and measurement applications. Manufactured by Schützinger, it is designed for durability and reliable performance.
Type Clamp
Colour Black
Connection 4 mm socket
Max. resistance 3mΩ
Nominal Current 32A
Tip material Nickel-plated socket, galvanized pliers

Reviews

Be the first to submit a review

Trustpilot