Schützinger PZA 7524/RT Clamp 4mm Socket Red 1pc

Image Representative of Range

Schützinger PZA 7524/RT Clamp 4mm Socket Red 1pc

MPN
PZA 7524 / RT
Brand
Schutzinger
EAN-13
4064161290027
Order Code
06-7625
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Red
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £24.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Schützinger PZA 7524 / RT clamp is a red alligator clip designed for robust testing applications. It features a 4 mm socket, ensuring compatibility with standard testing equipment. This test clamp is typically used in electrical testing and circuit analysis.
Type Clamp
Colour Red
Connection 4 mm socket
Max. resistance 3mΩ
Nominal Current 32A
Tip material Nickel-plated socket, galvanized pliers

Reviews

Be the first to submit a review

Trustpilot