Schützinger POL 631/SW Pole Terminal Black 63A 1pc

Image Representative of Range

Schützinger POL 631/SW Pole Terminal Black 63A 1pc

MPN
POL 631 / SW
Brand
Schutzinger
EAN-13
4064161290010
Order Code
06-7619
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £20.46
10+ £19.46
25+ £19.30
50+ £19.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Manufactured by Schützinger, the POL 631 / SW pole terminal is a reliable black connector with a capacity of 63 A. It is designed for secure electrical connections in testing and measurement applications. This terminal is ideal for laboratories and workshops requiring robust, high-current handling.
Type Pole terminal
Colour Black
Current Rating 63A
Voltage Rating 1000V
Material (details) Polycarbonate
Nominal current - rounded value 63A

Reviews

Be the first to submit a review

Trustpilot