Schützinger POL 631/RT Red Pole Terminal 63A 1pc

Image Representative of Range

Schützinger POL 631/RT Red Pole Terminal 63A 1pc

MPN
POL 631 / RT
Brand
Schutzinger
EAN-13
4064161290003
Order Code
06-7617
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £20.46
10+ £19.46
25+ £19.30
50+ £19.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Schützinger manufactures the POL 631 / RT, a red pole terminal with a 63 A capacity. It is designed for reliable electrical connections in applications requiring durable terminals. Typically used in electrical circuits, this product ensures secure connectivity for various devices.
Type Pole terminal
Colour Red
Current Rating 63A
Voltage Rating 1000V
Material (details) Polycarbonate
Nominal current - rounded value 63A

Reviews

Be the first to submit a review

Trustpilot