Schützinger POL 631 L/SW Pole Terminal Black 63A 1pc Durable Connection

MPN
POL 631 L / SW
Brand
Schutzinger
EAN-13
2050009134471
Order Code
06-7623
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £21.72
10+ £20.65
25+ £19.55
50+ £18.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Schützinger manufactures the POL 631 L / SW pole terminal, a black connector designed for 63 A. The pole terminal is suitable for high-current applications, providing secure and reliable electrical connections. It is typically used in industrial and laboratory settings for various electrical and testing purposes.
Type Pole terminal
Colour Black
Current Rating 63A
Voltage Rating 1000V
Contact Material Brass
Insulation Material Polycarbonate
Nominal current - rounded value 63A
Temperature Range From -25 °C to +115°C

Reviews

Be the first to submit a review

Trustpilot