Schützinger POL 201 L/SW Pole Terminal 200A 1pc Black

MPN
POL 201 L / SW
Brand
Schutzinger
EAN-13
2050009137670
Order Code
06-7615
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £137.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Schützinger pole terminal, model POL 201 L / SW, is a black 200 A connector. It is designed for secure and stable electrical connections, particularly in high-current applications. Typical uses include industrial and laboratory settings where reliable power transmission is essential.
Type Pole terminal
Colour Black
Current Rating 200A
Voltage Rating 1000V
Contact Material Brass
Insulation Material Polycarbonate
Nominal current - rounded value 200A
Temperature Range From -25 °C to +115°C

Reviews

Be the first to submit a review

Trustpilot