Schützinger POL 201 L/RT Pole Terminal Red 200A 1pc

MPN
POL 201 L / RT
Brand
Schutzinger
EAN-13
2050009137663
Order Code
06-7613
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £84.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Schützinger pole terminal, model POL 201 L / RT, is designed for high current applications up to 200 A. It features a red casing and robust construction for reliable performance. This component is typically used in electrical and electronic test equipment.
Type Pole terminal
Colour Red
Current Rating 200A
Voltage Rating 1000V
Contact Material Brass
Insulation Material Polycarbonate
Nominal current - rounded value 200A
Temperature Range From -25 °C to +115°C

Reviews

Be the first to submit a review

Trustpilot