Schützinger POL 201 L/GN Pole Terminal Green 200A 1pc

MPN
POL 201 L / GN
Brand
Schutzinger
EAN-13
2050009137687
Order Code
06-7611
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £129.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Schützinger manufactures the Pole Terminal Green at 200 A, offering one piece per package. The Schützinger POL 201 L / GN features robust construction ideal for high-current connections. It is typically used in electrical testing and laboratory applications.
Type Pole terminal
Colour Green
Current Rating 200A
Voltage Rating 1000V
Contact Material Brass
Insulation Material Polycarbonate
Nominal current - rounded value 200A
Temperature Range From -25 °C to +115°C

Reviews

Be the first to submit a review

Trustpilot