Schützinger POL 201 L/GE Pole Terminal Yellow 200A 1pc

MPN
POL 201 L / GE
Brand
Schutzinger
EAN-13
2050009137700
Order Code
06-7609
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £137.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Schützinger manufactures the Pole terminal, specifically model POL 201 L / GE, which is yellow and rated for 200 A. The terminal allows for secure electrical connections and is known for its reliability and durability. It is typically used in industrial and laboratory settings for electrical testing and connections.
Type Pole terminal
Colour Yellow
Current Rating 200A
Voltage Rating 1000V
Contact Material Brass
Insulation Material Polycarbonate
Nominal current - rounded value 200A
Temperature Range From -25 °C to +115°C

Reviews

Be the first to submit a review

Trustpilot