Schützinger POL 201 L/BL Pole Terminal Blue 200A 1pc

MPN
POL 201 L / BL
Brand
Schutzinger
EAN-13
2050009137694
Order Code
06-7607
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £129.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Schützinger manufactures the blue 200 A pole terminal, model POL 201 L / BL, designed for secure electrical connections. This component is suitable for applications requiring high current capacity and reliable terminal connections. Ideal for use in industrial and electronic equipment, it ensures efficient and robust current distribution.
Type Pole terminal
Colour Blue
Current Rating 200A
Voltage Rating 1000V
Contact Material Brass
Insulation Material Polycarbonate
Nominal current - rounded value 200A
Temperature Range From -25 °C to +115°C

Reviews

Be the first to submit a review

Trustpilot