Schützinger POL 102/RT Red Pole Terminal 100A 1pc

Image Representative of Range

Schützinger POL 102/RT Red Pole Terminal 100A 1pc

MPN
POL 102 / RT
Brand
Schutzinger
EAN-13
4064161289984
Order Code
06-7601
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £31.28
10+ £29.46
25+ £29.13
50+ £28.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Schützinger manufactures the POL 102 / RT pole terminal in red, with a 100 A rating, offering reliable electrical connections. Typical applications include use in power distribution systems and electrical testing equipment. This product is designed for efficiency and durability in high-current scenarios.
Type Pole terminal
Colour Red
Current Rating 100A
Voltage Rating 1000V
Material (details) Polycarbonate
Nominal current - rounded value 100A

Reviews

Be the first to submit a review

Trustpilot