Schützinger POL 102/BL Pole Terminal Blue 100A M8 Thread Bolt Captive

MPN
POL 102 / BL
Brand
Schutzinger
EAN-13
2050004777390
Order Code
06-7599
Country of Origin
Germany
View Full Product Range (13)

Discontinued


Schützinger's POL 102 / BL is a blue pole terminal designed to handle up to 100 amperes. It is typically used in electrical and electronic applications for secure and reliable connections. The product is known for its durability and efficiency in conducting high current loads.
Type Pole terminal
Colour Blue
Current Rating 100A
Voltage Rating 30V AC
(Ø) 45mm
Connector Type Socket, vertical vertical
Dim (Ø x L) 45 mm x 81 mm
Insulation Type Partially insulated
Length 81mm
Nominal current - rounded value 100A
Temperature Range -25 - +115°C

Trustpilot