Schützinger MSFK B441/1/200/SW Test Lead 4 mm Plug 2 m Black 1pc

Image Representative of Range

Schützinger MSFK B441/1/200/SW Test Lead 4 mm Plug 2 m Black 1pc

MPN
MSFK B441 / 1 / 200 / SW
Brand
Schutzinger
EAN-13
2050006628829
Order Code
06-7577
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £21.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Schützinger MSFK B441 / 1 / 200 / SW is a test lead featuring 4 mm plugs on both ends, measuring 2 metres in length and coloured black. It is typically used for electrical testing and diagnostics, ensuring reliable and secure connections in the field. This single piece is ideal for laboratory environments and technicians requiring high-quality test equipment.
Cable Length 2m
Nominal Current 8A
Type Test lead
Colour Black
Cross Section 1mm²
Nominal Voltage 1000V
Temperature Range -10 to 70°C
Type A 4 mm plug
Type B 4 mm plug

Reviews

Be the first to submit a review

Trustpilot