Schützinger MFK 15/1/100/SW Test Lead 4mm Plug Black 1pc

Image Representative of Range

Schützinger MFK 15/1/100/SW Test Lead 4mm Plug Black 1pc

MPN
MFK 15 / 1 / 100 / SW
Brand
Schutzinger
EAN-13
4064161289878
Order Code
06-7565
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £9.52
10+ £9.03
25+ £8.57
50+ £8.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Schützinger MFK 15 / 1 / 100 / SW test lead features 4 mm plugs on both ends and comes in black. It is manufactured by Schützinger and is designed for electrical testing purposes. This test lead is ideal for applications involving secure and reliable connections in testing environments.
Nominal Current 16A
Type Test lead
Colour Black
Contact Material Nickel plated
Cross Section 1mm²
Material PP
Temperature Range -10 to 70°C
Type A 4 mm plug
Type B 4 mm plug

Reviews

Be the first to submit a review

Trustpilot