Schützinger MFK 15/1/100/RT Test Lead 4 mm Plug Red 1pc

Image Representative of Range

Schützinger MFK 15/1/100/RT Test Lead 4 mm Plug Red 1pc

MPN
MFK 15 / 1 / 100 / RT
Brand
Schutzinger
EAN-13
4064161289861
Order Code
06-7563
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £9.52
10+ £9.03
25+ £8.57
50+ £8.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Schützinger MFK 15 / 1 / 100 / RT test lead features 4 mm plugs on both ends and is coloured red. Known for its quality, this single piece test lead is ideal for electrical testing and measuring applications. It is commonly used in laboratory and workshop environments for precise and reliable connectivity.
Nominal Current 16A
Type Test lead
Colour Red
Contact Material Nickel plated
Cross Section 1mm²
Material PP
Temperature Range -10 to 70°C
Type A 4 mm plug
Type B 4 mm plug

Reviews

Be the first to submit a review

Trustpilot