Schützinger MFK 15/1/100/GN Test Lead 100cm Green 1pc

MPN
MFK 15 / 1 / 100 / GN
Brand
Schutzinger
EAN-13
2050009137656
Order Code
06-7555
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £7.35
10+ £6.97
25+ £6.62
50+ £6.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Schützinger manufactures the MFK 15 / 1 / 100 / GN test lead, measuring 100 cm in length and available in green. It features high-quality insulation and connectors, making it reliable for various electrical testing purposes. Commonly used in laboratories and electronic troubleshooting, this test lead ensures accurate measurements and safety.
Cable Length 1m
Nominal Current 16A
Type Test lead
Colour Green
Contact Material Nickel plated
Insulation Material PP
Temperature Range From -10 °C to +70 °C.°C

Reviews

Be the first to submit a review

Trustpilot