Schützinger LB 6600 Ni/2.5/13/SW Jack Socket Black 13mm 2.5A 1pc

Image Representative of Range

Schützinger LB 6600 Ni/2.5/13/SW Jack Socket Black 13mm 2.5A 1pc

MPN
LB 6600 Ni / 2.5 / 13 / SW
Brand
Schutzinger
EAN-13
2050006601792
Order Code
06-7549
Country of Origin
Germany
View Full Product Range (6)

Discontinued


The Schützinger LB 6600 Ni / 2.5 / 13 / SW jack socket is a high-quality component designed for use in laboratory and electronic applications. This black jack socket supports both 2 mm and 4 mm jack connections, ensuring versatile connectivity. It is suitable for ensuring safety and reliability in professional testing and measurement setups.
Plug / Socket Socket
Insulated Yes
Colour Black
Connection Pins
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 32A
Scoop-proof Yes
Type Jack socket
Voltage Rating 1000V

Trustpilot