Schützinger LB 6600 Ni/2.5/13/RT Jack Socket Red 1pc High Quality

Image Representative of Range

Schützinger LB 6600 Ni/2.5/13/RT Jack Socket Red 1pc High Quality

MPN
LB 6600 Ni / 2.5 / 13 / RT
Brand
Schutzinger
EAN-13
2050006601785
Order Code
06-7547
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.93
10+ £4.68
25+ £4.43
50+ £4.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 141 in stock

Schützinger's LB 6600 Ni / 2.5 / 13 / RT is a red jack socket designed for safety and reliability, available as a single piece. This 2 mm laboratory connector is suitable for use with various jack plugs, offering a secure and durable connection. It is ideal for use in electronic laboratories where precision and quality are paramount.
Plug / Socket Socket
Insulated Yes
Colour Red
Connection Pins
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 32A
Scoop-proof Yes
Type Jack socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot