Schützinger LB 6600 Ni/2.5/13/GN Green Jack Socket 1pc

Image Representative of Range

Schützinger LB 6600 Ni/2.5/13/GN Green Jack Socket 1pc

MPN
LB 6600 Ni / 2.5 / 13 / GN
Brand
Schutzinger
EAN-13
2050006601778
Order Code
06-7543
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.93
10+ £4.68
25+ £4.43
50+ £4.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Schützinger LB 6600 Ni / 2.5 / 13 / GN is a green jack socket designed for safety and reliability. This laboratory connector is suitable for multiple applications, including use with 2mm and 4mm jack plugs. Ideal for professional environments requiring robust and secure connections, it serves as a dependable jack receptacle.
Connector Type 2mm Socket
Plug / Socket Socket
Insulated Yes
Colour Green
Connection Pins
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 32A
Scoop-proof Yes
Type Jack socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot