Schützinger LB 6600 Ni/2.5/13/GE 2.5mm Jack Socket Yellow 1pc

MPN
LB 6600 Ni / 2.5 / 13 / GE
Brand
Schutzinger
EAN-13
2050009137205
Order Code
06-7531
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.56
10+ £4.31
25+ £4.10
50+ £3.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Schützinger LB 6600 Ni / 2.5 / 13 / GE is a yellow, 4mm jack socket designed for secure connections in laboratory settings, ensuring safety and durability. This safety jack socket serves as a reliable component for connecting equipment and instruments with 4mm standard plugs. It is commonly used in educational and industrial environments where precision and reliability are crucial.
Connector Type 4mm Plug
Plug / Socket Socket
Insulated Yes
Colour Yellow
Connection Pins
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 32A
Temperature Range From -25 °C to +80 °C.°C
Type Jack socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot