Schützinger LB 4-RKS Sn/8.4/SW Jack Socket Black 1pc High Quality

Image Representative of Range

Schützinger LB 4-RKS Sn/8.4/SW Jack Socket Black 1pc High Quality

MPN
LB 4-RKS Sn / 8.4 / SW
Brand
Schutzinger
EAN-13
2050006601761
Order Code
06-7527
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.45
10+ £6.14
25+ £5.81
50+ £5.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Schützinger LB 4-RKS Sn / 8.4 / SW jack socket is a black, durable 4mm laboratory connector designed for safety applications. Manufactured by Schützinger, this safety jack socket ensures secure and reliable connections. It is commonly used in laboratory settings and electrical testing environments.
Connector Type 4mm Socket
Plug / Socket Socket
Insulated Yes
Colour Black
Connection 8.4 mm eyelet
Contact Material Tin plated
Insulation Material PA 6.6
Jack Diameter 4mm
Nominal Current 32A
Type Jack socket

Reviews

Be the first to submit a review

Trustpilot